Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
608-R10-32X5/8
Manufacturer Part #:

R10-32X5/8

Manufacturer:

Description: Screws & Fasteners SEELSKREW STD PH REC 10-32 THD .625" LG
Silverlight Page 2,747, Mouser Enhanced Catalog
PDF Page 2,747, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: APM HEXSEAL
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Product: Screws
Type: Screw
Thread Size: 10-32
Length: 5/8 in
Material: Stainless Steel
Plating: Passivated
Screw Head: Phillips
Screw Type: Machine
Mounting Hole Size: 0.201 in
Outside Diameter: 0.403 in
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.74
  100: $0.692
  500: $0.649
  1,000: $0.605

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UE75-A20-3000T
I/O Connectors SFP CONNECTOR 30 U" GOLD
Amphenol Commercial Products
1: $0.71
DEA205425BT-1209B2
Signal Conditioning 5.0GHz W-LAN Multilayer BPF
TDK
1: $1.60
PLP2-250
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $1.24
R8-32X5/8
Screws & Fasteners SEELSKREW STD PH REC 8-32 THD . ...
APM HEXSEAL
1: $0.62
DEA252450BT-2080B2
Signal Conditioning 2.4GHz W-LAN/Blue2th Multilaye ...
TDK
1: $1.60
U77-A1118-200T
I/O Connectors SINGLE PORT SFP CAGE PRESS FIT
Amphenol Commercial Products
1: $1.17
LPF-C012301S
LED Light Pipes TransBrite RA Clear 3mm Light Pipe
Lumex
1: $1.75
75102
Screws & Fasteners SEELOC WASHERS #10 THREAD 1" O. ...
APM HEXSEAL
1: $2.80
75802
Screws & Fasteners SEELOC WASHERS #8 THREAD 1" O.D ...
APM HEXSEAL
1: $2.81
8-32 AJ 6
Screws & Fasteners SEELNUTS 8-32 THREAD
APM HEXSEAL
1: $2.55

682249799