Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
608-R10-24X1
Manufacturer Part #:

R10-24X1

Manufacturer:

Description: Screws & Fasteners SEELSKREW STD PH REC 10-24 THD 1" LG
Silverlight Page 2,747, Mouser Enhanced Catalog
PDF Page 2,747, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: APM HEXSEAL
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Product: Screws
Type: Screw
Thread Size: 10-24
Length: 1 in
Material: Stainless Steel
Plating: Passivated
Screw Head: Phillips
Screw Type: Machine
Mounting Hole Size: 0.201 in
Outside Diameter: 0.403 in
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.93
  100: $0.881
  500: $0.827
  1,000: $0.774
  2,500: $0.731

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
89126-0101
Headers & Wire Housings 26P IDC SOCKET
3M Electronic Solutions Division
1: $0.91
89116-0101
Headers & Wire Housings 16P IDC SOCKET
3M Electronic Solutions Division
1: $0.69
IRFP460APBF
MOSFET N-Chan 500V 20 Amp
Vishay/Siliconix
1: $3.72
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
5855 BK005
Hook-up Wire 22AWG 19/34 PTFE 100ft SPOOL BLACK
Alpha Wire
1: $72.16
89134-0101
Headers & Wire Housings 34P IDC SOCKET
3M Electronic Solutions Division
1: $1.21
3006P-1-203LF
Trimmer Resistors - Through Hole 20K 3/4" 10% Seal ...
Bourns
1: $1.47
89150-0101
Headers & Wire Housings 50P IDC SOCKET
3M Electronic Solutions Division
1: $1.90
140-50V5-104Z-RC
Ceramic Disc Capacitors 50V .1uF Y5V +80%/-20% Tol
Xicon
1: $0.28
DME1W4P7K-F
Film Capacitors DME 100V4.7
Cornell Dubilier
1: $2.72
RP08-2412DAW
DC/DC Converters 8W DC/DC 1.6kV REG 4:1 9-36in +/- ...
RECOM Power
1: $48.01
LM7810ACT
Linear Regulators - Standard REGULATOR 10V 1A 2%
Fairchild Semiconductor
1: $0.57
EEU-FC1V470
Aluminum Electrolytic Capacitors - Leaded 47UF 35V ...
Panasonic Electronic Components
1: $0.10
MUR420G
Rectifiers 200V 4A UltraFast
ON Semiconductor
1: $0.41
3006P-1-102LF
Trimmer Resistors - Through Hole 1K 3/4" 10% Seale ...
Bourns
1: $1.47
LM324N
Operational Amplifiers - Op Amps Quad Operational ...
Fairchild Semiconductor
1: $0.50
CCF071K00JKE36
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.08
MF1/4LCT52R392J
Metal Film Resistors - Through Hole 1/4 WATT 3.9K ...
KOA Speer
1: $0.07
8259 010100
Coaxial Cables 20AWG 1C SHIELD 100ft SPOOL BLACK
Belden Wire & Cable
1: $79.32
R10-24X3/4
Screws & Fasteners SEELSKREW STD PH REC 10-24 THD ...
APM HEXSEAL
1: $0.80

682249799