Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
608-R1/4-20X7/16
Manufacturer Part #:

R1/4-20X7/16

Manufacturer:

Description: Screws & Fasteners SEELSKREW STD PH REC 1/4-20 THD .4375" LG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: APM HEXSEAL
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Product: Screws
Type: Self Sealing
Thread Size: 1/4-20
Length: 7/16 in
Material: Stainless Steel
Plating: Passivated
Screw Head: Phillips
Brand: APM HEXSEAL
Mounting Hole Size: 0.25 in
Outside Diameter: 0.517 in
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  100: $0.986
  500: $0.922
  1,000: $0.857

To add to a project, please Log In.

682249799