Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
608-R1/4-20X5/8
Manufacturer Part #:

R1/4-20X5/8

Manufacturer:

Description: Screws & Fasteners SEELSKREW STD PH REC 1/4-20 THD .625" LG
Silverlight Page 2,747, Mouser Enhanced Catalog
PDF Page 2,747, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: APM HEXSEAL
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Product: Screws
Type: Screw
Thread Size: 1/4-20
Length: 5/8 in
Material: Stainless Steel
Plating: Passivated
Screw Head: Phillips
Screw Type: Machine
Mounting Hole Size: 0.25 in
Outside Diameter: 0.517 in
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
819 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.17
  100: $1.10
  500: $1.03
  1,000: $0.973

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RD-65B
Linear and Switching Power Supplies 68W 5V/4A 24V/ ...
Mean Well
1: $43.93
6EGG8-1
AC Power Entry Modules 6A IEC - WIRE LEAD FLANGE M ...
TE Connectivity / Corcom
1: $19.73
OD4010-05HB(M4)
Fans 40mm5VDC4.8CFM .20AChinaCOORev.1
Orion Fans
1: $9.99
R10-24X3/4
Screws & Fasteners SEELSKREW STD PH REC 10-24 THD ...
APM HEXSEAL
1: $0.80
R1/4-20X7/16
Screws & Fasteners SEELSKREW STD PH REC 1/4-20 THD ...
APM HEXSEAL
1: $1.05

682249799