Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
608-NH-30-30-RED
Manufacturer Part #:

NH3030 31

Manufacturer:

Description: Switch Accessories SILICONE PUSHBUTTON SWITCH BOOT-RED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: APM HEXSEAL
Product Category: Switch Accessories
RoHS: RoHS Compliant Details
Product: Hardware
Type: Boot
For Use With: Pushbutton Switches
Illumination: Non-Illuminated
Brand: APM HEXSEAL
Color: Red
Height: 13.89 mm
Material: Silicone Rubber
Mounting Style: Threaded
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 13 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.97

To add to a project, please Log In.

189615901 165583196 167387259 171030384 133639882