Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
608-5/16-18AJ6
Manufacturer Part #:

5/16-18 AJ 6

Manufacturer:

Description: Screws & Fasteners SEELNUTS 5/16-18 THREAD
Silverlight Page 2,747, Mouser Enhanced Catalog
PDF Page 2,747, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: APM HEXSEAL
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Product: Nuts
Type: Nut
Thread Size: 5/16-18
Length: 17/64 in
Mounting Hole Size: 0.332 in
Outside Diameter: 0.5 in
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.96
  100: $2.78
  500: $2.61
  1,000: $2.44
  2,500: $2.32
  5,000: $2.18

To add to a project, please Log In.

682249799