Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
608-1113/482513
Manufacturer Part #:

1113/482513

Manufacturer:

Description: Circuit Breaker Accessories CIRCUIT BRKR BOOT W BRASS FRAME
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: APM HEXSEAL
Product Category: Circuit Breaker Accessories
RoHS: RoHS Compliant Details
Product: Boots
Color: Transparent
Mounting Style: Panel, Front
Number of Poles: 1 Pole
Product Type: Accessories
Series: 1113
Type: Boots
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
27 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $16.10
  25: $15.30
  50: $14.49
  100: $12.88
  250: $10.42

To add to a project, please Log In.

116245381 189615901