Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
608-1113/42
Manufacturer Part #:

1113/42

Manufacturer:

Description: Circuit Breaker Accessories Lever-Actuated Circuit Breaker Boot
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: APM HEXSEAL
RoHS: RoHS Compliant Details
Product: Boots
Color: Transparent
Mounting Style: Panel, Back
Number of Poles: 2 Poles
Product Type: Accessories
Series: 1113
Type: Boots
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.49
  10: $15.73
  25: $14.31
  125: $13.69
  250: $13.11
  500: $12.58
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HE-1020
Circuit Breaker Accessories CIRCUIT BREAKER BOOT F ...
APM HEXSEAL
1: $22.53

116245381