|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
608-1111/4
Manufacturer Part #:

1111/4

Manufacturer:

Description:
Switch Hardware ECONOMY SNAPSEEL Toggle Switch Boot
Images are for reference only
See Product Specifications
Share |
Manufacturer: APM HEXSEAL
Product Category: Switch Hardware
RoHS: RoHS Compliant Details
Product: Hardware
Type: Boot Seal
For Use With: Pushbutton Switches
Brand: APM HEXSEAL
Color: Black
Height: 7/8 in
Illumination: None
Material: Neoprene
Mounting Style: Push On
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 2,388
CC-DEBUGGER Other Hardware Debuggers 327
WP59SURKCGKW Standard LEDs - Through Hole 12,128
AI-3238-TF-LW140-R Audio Indicators & Alerts 79
2-2013022-1 DIMM Connectors 385
RTF5020 LED Mounting Hardware 1,749
SPPH430100 Pushbutton Switches 495
CN-6702 Electrical Enclosures 9
Real Time Availability
Stock:
73 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.00
10:
$0.952
25:
$0.914
100:
$0.902
250:
$0.889
500:
$0.877
$0.739
$0.733
$0.726

To add to a project, please Log In.

133639882 165583196 167387259 171030384 189371948