|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
608-10-24AJ6
Manufacturer Part #:

10-24 AJ 6

Manufacturer:

Description:
Screws & Fasteners SEELNUTS 10-24 THREAD
Images are for reference only
See Product Specifications
Share |
Manufacturer: APM HEXSEAL
Product Category: Screws & Fasteners
RoHS: RoHS Compliant Details
Brand: APM HEXSEAL
Product: Nuts
Type: Self Sealing
Thread Size: 10-24
Length: 1/8 in
Mounting Hole Size: 0.201 in
Outside Diameter: 0.375 in
Packaging: Bulk
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5237-3 Barrier Terminal Blocks 5
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.60
10:
$2.47
50:
$2.36
100:
$2.31
250:
$2.21
500:
$2.16
$1.64
$1.59
$1.54

To add to a project, please Log In.

682249799 165583196 189371948