Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
807-S1210R-562K
Manufacturer Part #:

S1210R-562K

Manufacturer:

Description: Fixed Inductors 5.6uH 10%
Silverlight Page 2,513, Mouser Enhanced Catalog
PDF Page 2,513, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: API Delevan
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 5.6 uH
Tolerance: 10 %
Maximum DC Current: 352 mA
Maximum DC Resistance: 1.3 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 38 MHz
Q Minimum: 40
Dimensions: 2.66 mm W x 3.51 mm L x 2.57 mm H
Shielding: Shielded
Termination Style: SMD/SMT
Case Height: 2.57 mm
Case Length: 3.51 mm
Case Width: 2.66 mm
Core Material: Ferrite
Packaging: Reel
Series: S1210R
Factory Pack Quantity: 500
Test Frequency: 7.9 MHz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
90 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.64
  10: $3.08
  50: $2.62
  100: $2.03
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.39
  1,000: $1.25
  2,000: $1.18
  5,000: $1.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMK325B7106KN-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.72
APT2012CGCK
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Kingbright
1: $0.11
BAS40-04,215
Schottky Diodes & Rectifiers SCHOTTKY 40V 120MA
NXP Semiconductors
1: $0.27
NFM31PC276B0J3L
EMI/RFI Suppressors & Ferrites 1206 27uF 20% 6.3v ...
Murata Electronics
1: $1.66
T494D337M010AT
Tantalum Capacitors - Solid SMD 330.uF 10volt20%
Kemet
1: $5.96
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
1N5819HW-7-F
Schottky Diodes & Rectifiers Vr/40V Io/1A T/R
Diodes Inc.
1: $0.74
T494D107M010AT
Tantalum Capacitors - Solid SMD 10V 100uF 20% D
Kemet
1: $2.23
ECS-.327-12.5-13X
Crystals 32.768KHz 12.5pF
ECS
1: $0.30
MPZ1608B471A
EMI Filter Beads, Chokes & Arrays 0603 470ohms 100 ...
TDK
1: $0.07
ELJ-QE10NGFA
Fixed Inductors 10nH,2% NonPolar Laser Cut High Q
Panasonic Electronic Components
1: $0.34
MAX706SCSA+
Supervisory Circuits Single uPower Supervisor
Maxim Integrated
1: $6.45
1N914BWS
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.13
FXO-HC736R-16.00
Standard Clock Oscillators 16MHz 3.3Volt 25ppm -40 ...
Fox
1: $2.40
FXO-HC736R-33.00
Standard Clock Oscillators 33MHz 3.3Volt 25ppm -40 ...
Fox
1: $2.40
S1210R-104KTR
Fixed Inductors 100 UH 10%
API Delevan
1: $2.38
0217002.MXP
Fuses 250V 2A Fast Acting
Littelfuse
1: $0.31
CR0603-FX-2002ELF
Thick Film Resistors - SMD 20K ohm 1%
Bourns
1: $0.05
CR0603-FX-22R0ELF
Thick Film Resistors - SMD 22 ohm 1%
Bourns
1: $0.05
UMK107B7224KA-TR
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.30

000000001