Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
807-4590R-683K
Manufacturer Part #:

4590R-683K

Manufacturer:

Description:
Fixed Inductors 68 uH 10%
Mouser Online Catalog Page 2,649, Mouser Online Catalog
PDF Page 2,649, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: API Delevan
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: API Delevan
Product: Power Inductors
Inductance: 68 uH
Tolerance: 10 %
Maximum DC Current: 3.355 A
Maximum DC Resistance: 59 mOhms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 1 kHz
Shielding: Unshielded
Termination Style: Axial
Case Length: 22.86 mm
Case Diameter: 11.55 mm
Packaging: Bulk
Series: 4590R
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
360 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.78
  10: $3.15
  50: $2.65
  100: $2.27
  500: $2.02
  1,000: $1.89
  2,000: $1.83
  5,000: $1.77
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T491X107K025AT
Tantalum Capacitors - Solid SMD 25volts 100uF 10%
Kemet
1: $2.84
RAPC712X
DC Power Connectors R/A POWER JACK
Switchcraft
1: $0.95
LS Q971-KN-1
Standard LEDs - SMD Super Red
OSRAM Opto Semiconductors
1: $0.10
CRCW12061R00FKEAHP
Thick Film Resistors - SMD 1/2watt 1ohms 1% 100ppm ...
Vishay / Dale
1: $0.59
MICROSMD035F-2
Resettable Fuses - PPTC .35A 6V 40A Imax
TE Connectivity / Raychem
1: $0.47
TMS-SCE-1K-3/4-2.0-4
Wire Identification 0.75in 3:1 YLW
TE Connectivity
1: $2.26
0S102011MA1QN1
Slide Switches SPDT On-On
C&K Components
1: $0.40
SMCJ160CA
TVS Diodes - Transient Voltage Suppressors 160volt ...
Bourns
1: $0.63
TPSE337M016R0200
Tantalum Capacitors - Solid SMD 330uF 20% 16 Volts ...
AVX
1: $5.12
TAJD476K016RNJ
Tantalum Capacitors - Solid SMD 16volts 47uF 10%
AVX
1: $0.87
TAJD226K035RNJ
Tantalum Capacitors - Solid SMD 35volts 22uF 10%
AVX
1: $1.82
1206ZC225KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.80
SA105E104MAA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.11
ATMEGA8-16AU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $3.99
MAX691CWE+
Supervisory Circuits MPU Supervisor
Maxim Integrated
1: $10.71
M2012SS1W01
Toggle Switches ON-NONE-ON SPDT
NKK Switches
1: $2.75
3243
Cable Mounting & Accessories FLEX LTF 11 BLK w/316 ...
Heyco
1: $1.61
7101SYCQE
Toggle Switches ON-ON SPDT PC MNT
C&K Components
1: $4.18
STPS3L40UF
Schottky Diodes & Rectifiers Pwr SCHOTTKY RECTIFIE ...
STMicroelectronics
1: $0.67
CRCW12061K00FKEA
Thick Film Resistors - SMD 1/4watt 1.0Kohms 1%
Vishay / Dale
1: $0.10

161858062 129527177