Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
807-4590R-475K
Manufacturer Part #:

4590R-475K

Manufacturer:

Description: Fixed Inductors 4700 uH 10%
Silverlight Page 2,511, Mouser Enhanced Catalog
PDF Page 2,511, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: API Delevan
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 4.7 mH
Tolerance: 10 %
Maximum DC Current: 0.415 A
Maximum DC Resistance: 3.79 Ohms
Operating Temperature Range: - 55 C to + 125 C
Self Resonant Frequency: 1 kHz
Dimensions: 0.455 in Dia. x 0.9 in L
Shielding: Unshielded
Termination Style: Axial
Case Diameter: 0.455 in
Case Length: 0.9 in
Packaging: Bulk
Series: 4590R
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,897 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.82
  10: $3.85
  50: $3.44
  100: $2.33
  500: $2.12
  1,000: $1.91
  2,000: $1.79
  5,000: $1.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ELC-15E103L
Fixed Inductors 10000uH 4.6ohm 0.3A +/-10%
Panasonic Electronic Components
1: $2.94
PWR70Q1SR
Pushbutton Switches Power Pushbutton 2A@125VAC/1A@ ...
C&K Components
1: $4.73
TPS62220DDCT
DC/DC Switching Regulators Adj 400mA Hi-Eff Step-D ...
Texas Instruments
1: $2.50
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
STTH2R06U
Rectifiers RECTIFIER
STMicroelectronics
1: $0.42
MAX3221ECDBR
RS-232 Interface IC RS-232 Line Driver/Receiver
Texas Instruments
1: $1.37
SN75176BDR
RS-485 Interface IC Differential Bus
Texas Instruments
1: $0.70
OPA445AU
Operational Amplifiers - Op Amps Hi Voltage FET-In ...
Texas Instruments
1: $11.27
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
GRM21BF51C106ZE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.30
415-0004-012
RF Cable Assemblies R/A PLUGS 12" RG316
Johnson / Emerson Connectivity Solutions
1: $19.30
CR2025
Coin Cell Battery 3V 20 X 2.5 MM 150mA
Panasonic Battery
1: $0.32
AC15WEU-R
AC Power Cords EUROPEAN AC CORD
Phihong
1: $2.80
7136DG
Heat Sinks TO-220 VERT 19.7 TR
Aavid Thermalloy
1: $0.69
7106DG
Heat Sinks SMD THERMAL RES 15.0
Aavid Thermalloy
1: $1.22
CL-140
Inrush Current Limiters 1.1 Amps 50 Ohm
GE M&C / Thermometrics
1: $1.67
255-400ST16-ROX
Speakers & Transducers 40KHz .64 Inch XMTR
Kobitone
1: $4.89
1658621-3
Headers & Wire Housings CNTR PLRZD RECPT 16P NOVO
TE Connectivity / AMP
1: $1.63
88732-9202
Cable Assemblies USB TYPE A TO B 6.86' LENGTH BLAC ...
Molex
1: $4.72
UPZ2W820MNY9
Aluminum Electrolytic Capacitors - Leaded 450V 82u ...
Nichicon
1: $5.06

000000001