|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
807-1641R-333K
Manufacturer Part #:

1641R-333K

Manufacturer:

Description:
Fixed Inductors 33 uH
Mouser Online Catalog Page 2,516, Mouser Online Catalog
PDF Page 2,516, PDF Catalog Page
1641R-333K Datasheet 1641R-333K Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: API Delevan
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Brand: API Delevan
Inductance: 33 uH
Tolerance: 10 %
Maximum DC Current: 248 mA
Maximum DC Resistance: 1.37 Ohms
Operating Temperature Range: - 55 C to + 105 C
Self Resonant Frequency: 34 MHz
Q Minimum: 45
Shielding: Shielded
Termination Style: Axial
Length: 10.41 mm
Series: 1641R
Core Material: Ferrite
Diameter: 4.11 mm
Mounting Style: Through Hole
Packaging: Reel
Product: RF Inductors
Factory Pack Quantity: 500
Test Frequency: 2.5 MHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
206138-8 Standard Circular Connector 4,900
206150-1 Standard Circular Connector 3,248
206305-1 Standard Circular Connector 1,118
206306-1 Standard Circular Connector 1,091
GR442QR73D102KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,968
3055 BK001 Hook-up Wire 11
PFC-W1206LF-03-45R3-B Thin Film Resistors - SMD 2,654
1858/19 RD001 Hook-up Wire 3
1641R-563J Fixed Inductors 812
TNPW120610R0BEEN Thin Film Resistors - SMD 1,135
Real Time Availability
Stock:
853 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$2.45
10:
$2.08
50:
$1.77
100:
$1.59
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$1.29
$1.17
$1.13
$1.10
$0.931

To add to a project, please Log In.

129527177 109743553 157506949 161858062 114556674