Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
679-SUA1500R2X93
Manufacturer Part #:

SUA1500R2X93

Manufacturer:

Description: UPS - Uninterruptible Power Supplies APC Smart-UPS 1500VA
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: APC
Product Category: UPS - Uninterruptible Power Supplies
RoHS: In Transition
Power Rating: 1440 VA
Output Voltage Rating: 120 V
Number of Outlets: 6
Runtime (Full Load): 7.4 min
Runtime (Half Load): 25.6 min
Cable Type: Cord Type US
Input Voltage: 120 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,035.72
  5: $997.92

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3-1447221-3
Automotive Connectors S-SEAL SKT 18-16
TE Connectivity / AMP
1: $0.51
E-L6219DS
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $3.36
B32529C105J
Film Capacitors 1.0uF 63volts 5%
EPCOS
1: $0.49
UWP1V220MCL1GB
Aluminum Electrolytic Capacitors - SMD 35volts 22u ...
Nichicon
1: $0.69
G6C-2117P-US-DC5
General Purpose Relays Power PCB Relay SPDT 5VDC
Omron Electronics
1: $7.51
8444-21B1-RK-TP
IC & Component Sockets 44P PLCC SOCKET SMT W/O LOC ...
3M Electronic Solutions Division
1: $0.97
ULN2803ADWG4
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $0.93
TUSB2046BVF
USB Interface IC 4-Port USB Hub
Texas Instruments
1: $4.06
10090099-S094VLF
D-Sub Standard Connectors 9P SKT RA US STYLE UNC 4 ...
FCI
1: $0.83
ANT-916-CW-QW-SMA
Antennas SMA Connectorized 1/4 Wave Whip 916MHz
Linx Technologies
1: $7.25
NUP2105LT1G
TVS Diode Arrays 27V CAN BUS Protection
ON Semiconductor
1: $0.46
PIC16F887-I/PT
8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 ...
Microchip Technology
1: $2.76
DS2438Z+
Battery Management Smart Battery Monitor
Maxim Integrated
1: $5.76
640456-3
Headers & Wire Housings FRICTION LCK HDR 3P Straig ...
TE Connectivity / AMP
1: $0.16
PIC18F252-E/SO
8-bit Microcontrollers - MCU 32KB 1536 RAM 23 I/O
Microchip Technology
1: $8.16
UF4006
Rectifiers 800V 1a Rectifier Glass Passivated
Fairchild Semiconductor
1: $0.43
HLMP-C415
Standard LEDs - Through Hole Orange Non-diffused 6 ...
Avago Technologies
1: $0.42
L4960
DC/DC Switching Regulators 5.1 to 40V 2.5 Amp
STMicroelectronics
1: $3.61
BD243C
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $0.77
UA78M05QDCYRG4Q1
Linear Regulators - Standard Auto Cat 5V 500mA Fix ...
Texas Instruments
1: $0.74

196694025