Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
679-SMX1500RM2U
Manufacturer Part #:

SMX1500RM2U

Manufacturer:

Description: UPS - Uninterruptible Power Supplies 1500VA RACK/TOWR LCD
Silverlight Page 2,267, Mouser Enhanced Catalog
PDF Page 2,267, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: APC
Product Category: UPS - Uninterruptible Power Supplies
RoHS: RoHS Compliant By Exemption Details
Power Rating: 1200 W
Output Voltage Rating: 120 V
Number of Outlets: 8
Cable Type: Cord Type US
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $794.60
  5: $782.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TDS2014C
Benchtop Oscilloscopes DIGITAL STORAGE 100 MHz 2 G ...
Tektronix
1: $1,950.00
RASU190515BK1
Racks & Rack Cabinet Accessories 5.25" x 15" SHELF ...
Hammond Manufacturing
1: $46.80
RR-1366-BT
Racks & Rack Cabinets 77 X 19 X 81.13
Bud Industries
1: $251.08

196694025 142237251