|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
679-SMT750
Manufacturer Part #:

SMT750

Manufacturer:

Description:
UPS - Uninterruptible Power Supplies 500W 750VA LCD 120V
Mouser Online Catalog Page 2,893, Mouser Online Catalog
PDF Page 2,893, PDF Catalog Page
SMT750 Datasheet SMT750 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: UPS - Uninterruptible Power Supplies
RoHS: Not Applicable
Brand: APC by Schneider Electric
Output Power: 500 W
Output Voltage-Channel 1: 120 V
Number of Outlets: 6 Outlet
Cable Type: Cord Type US
Packaging: Bulk
Unit Weight: 32.077 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590Z150PL Electrical Enclosure Accessories 10
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$334.49
5:
$326.66

To add to a project, please Log In.

142237251 155628541 106889023 188492425