|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
679-SMT2200
Manufacturer Part #:

SMT2200

Manufacturer:

Description:
UPS - Uninterruptible Power Supplies 2200VA LCD 120V APC SMART-UPS
Mouser Online Catalog Page 2,893, Mouser Online Catalog
PDF Page 2,893, PDF Catalog Page
SMT2200 Datasheet SMT2200 Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States. Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: UPS - Uninterruptible Power Supplies
RoHS: Not Applicable
Brand: APC by Schneider Electric
Output Power: 1.98 kW
Output Voltage-Channel 1: 120 V
Number of Outlets: 10 Outlet
Cable Type: Cord Type US
Unit Weight: 134.284 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$948.93
5:
$905.47

To add to a project, please Log In.

106889023