Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
679-SMT1000
Manufacturer Part #:

SMT1000

Manufacturer:

Description: UPS - Uninterruptible Power Supplies 670W 1000VA LCD 120V
Silverlight Page 2,267, Mouser Enhanced Catalog
PDF Page 2,267, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: APC
Product Category: UPS - Uninterruptible Power Supplies
RoHS: RoHS Compliant By Exemption Details
Power Rating: 670 W
Output Voltage Rating: 120 V
Number of Outlets: 8
Cable Type: Cord Type US
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $459.00
  5: $451.84

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMT750
UPS - Uninterruptible Power Supplies 500W 750VA LC ...
APC
1: $329.29
DR-4524
DIN Rail Power Supplies 48W 24V 2A
Mean Well
1: $46.80
MAX563CWN+
RS-232 Interface IC 3.3V EIA TIA 562 Dual Transcei ...
Maxim Integrated
1: $6.08

142237251 196694025