United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 679-PRMLB
Manufacturer Part #:

PRMLB

Manufacturer:

Description: Mounting Hardware Mounting bracket for the PRM4 chassis
PDF Data Sheet
Shipping Restrictions:
Images are for reference only
See Product Specifications
Customers Also Bought...
Share |

Manufacturer: APC
Product Category: Mounting Hardware
RoHS: No
Type: L Mounting Brackets
Length: 44 mm
Color: Black
Product: Hardware
Factory Pack Quantity: 96
Thickness: 19 mm



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
90 Can Ship Immediately

On Order: 0

Factory Lead-Time: 8 Weeks

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $7.28
5: $6.86
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LCA6-14-L
Terminals COPPER 6AWG 1/4"
Panduit
1: $2.30
LCAS6-10-L
Terminals 6 AWG 1.19"
Panduit
1: $1.50
PLT.7M-M
Cable Ties LOCKING 3.1"NYLON6/6
Panduit
1: $0.07
3342-1
D-Subminiature Tools & Hardware MOUNTING HARDWARE
3M Electronic Solutions Division
1: $1.18
PLM1M-M
Cable Ties 3.9" MARKER NYL 18LB
Panduit
1: $0.39
39100-0808
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PR ...
Molex
1: $2.82
V130LA20BP
Varistors 130V 1900pF
Littelfuse
1: $0.53
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.07
PRM4
Power Outlet Strips Surge protection 4 position ch ...
APC
1: $16.10