Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
679-PRM4
Manufacturer Part #:

PRM4

Manufacturer:

Description: Power Outlet Strips Surge protection 4 position chassis
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: APC
Product Category: Power Outlet Strips
RoHS: No
Number of Outlets: 4
Data Line Protection: Y
Mounting Style: Rack
Cable Type: Cord Type US
Product: Power Outlet Strips
Factory Pack Quantity: 38
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.20
  5: $17.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39100-0808
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PR ...
Molex
1: $2.82
PLT.7M-M
Cable Ties LOCKING 3.1"NYLON6/6
Panduit
1: $0.07
8465
Screws & Fasteners 3/4" BLACK NYLON LOCKNUT
Heyco
1: $0.35
M8439
Cable Mounting & Accessories RLTCG 1 NPT BLACK NO ...
Heyco
1: $3.33
CLT38F-C20
Non-Heat Shrink Tubing and Sleeves BLACK .415ID 10 ...
Panduit
1: $54.37
ILT2S-C0
Cable Ties Cable Tie, In-Line 8.3"L W/R BLACK STD
Panduit
1: $0.29
8467
Screws & Fasteners 1" BLACK NYLON LOCKNUT
Heyco
1: $0.77
3460
Cable Mounting & Accessories .25" - .485" CABLE NP ...
Heyco
1: $1.70
PDIGTR
Power Outlet Strips APC Surge Module Digital Phone ...
APC
1: $19.04
18-12-2602
Pin & Socket Connectors HCS 125 PIN BULK
Molex
1: $0.10
3342-1
D-Sub Tools & Hardware MOUNTING HARDWARE
3M Electronic Solutions Division
1: $1.70
LCA6-14-L
Terminals COPPER 6AWG 1/4"
Panduit
1: $2.30
PNF18-14R-C
Terminals RING 22-18AWG 1/4" R
Panduit
1: $1.44
LCD6-14AF-L
Terminals 2BRG-LUG 06AWG 1/4" CU SN
Panduit
1: $8.03
102681-5
Headers & Wire Housings 20P LATCH COVER
TE Connectivity / AMP
1: $1.50
PN10-8F-D
Terminals NYL-FORK 12-10 YEL #8
Panduit
1: $0.71
LCA4-56-L
Terminals 5/16 4-3 AWG STR 2 AWG SOL GRAY
Panduit
1: $3.85
PRMLB
Mounting Hardware Mounting bracket for the PRM4 ch ...
APC
1: $7.28
PNETR6
Surge Suppressors REPLACEABLE - CAT6 RACKMOUNT 1
APC
1: $18.65


This product is also available in:
000000001