Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
679-PNOTEAC75
Manufacturer Part #:

PNOTEAC75

Manufacturer:

Description: Power Conditioning 75W 120V AIR/AUTO
Lifecycle: Obsolete
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: APC
Product Category: Power Conditioning
RoHS: No
Input Voltage (nominal): 12 V
Output Voltage: 120 V
Output Power: 75 W
Voltage Regulation Accuracy: Automatic
Number of Outlets: 2
Mounting Type: Wall Mount
Input Voltage: 120 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001