Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
679-P6GC
Manufacturer Part #:

P6GC

Manufacturer:

Description: Power Outlet Strips 6 OUTLET 120V WHITE POWER SAVING
Silverlight Page 2,267, Mouser Enhanced Catalog
PDF Page 2,267, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: APC
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Surge Energy Rating: 1020 J
Data Line Protection: Y
Cord Length: 3 ft
Mounting Style: Wall
Current Rating: 15 A
Cable Type: Cord Type US
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.00
  5: $17.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLP606B
Power Outlet Strips BLK SURGE PROTECTOR 6 outlet
Tripp Lite
1: $9.50
PSC-6500A-C
Battery Chargers 6V 2-5AH 500mA SWITCH-MODE CHARGE ...
Power-Sonic
1: $30.03
P4GC
Power Outlet Strips 4 OUTLET WALL TAP 120V
APC
1: $18.90
ISOBAR2-6
Power Outlet Strips 2 OUTLET 6' CORD
Tripp Lite
1: $49.45


This product is also available in:
148846245