|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
679-P62
Manufacturer Part #:

P62

Manufacturer:

Description:
Power Outlet Strips 6 OUTLET 2FT. CORD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Brand: APC by Schneider Electric
Number of Outlets: 6
Surge Energy Rating: 540 J
Cord Length: 2.5 ft
Mounting Style: Wall
Current Rating: 15 A
Cable Type: Cord Type US
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000067 Development Boards & Kits - AVR 847
LR03XWA/B2 Consumer Battery & Photo Battery 44,206
DD12.9121.111 AC Power Entry Modules 405
NC3MXX XLR Connectors 4,810
6LF22XWA/B12 Consumer Battery & Photo Battery 6,642
350766-1 Pin & Socket Connectors 24,000
1269 RF Adapters - Between Series 116
15-24-4441 Headers & Wire Housings 10,703
LR6XWA/B2 Consumer Battery & Photo Battery 20,772
4301.1403 AC Power Entry Modules 814
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.98
5:
$6.40

To add to a project, please Log In.

106889023 188492425 156058099