Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
679-P610
Manufacturer Part #:

P610

Manufacturer:

Description: Power Outlet Strips 6 OUTLET 10 FT. CORD
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: APC
Product Category: Power Outlet Strips
RoHS: RoHS Compliant Details
Number of Outlets: 6
Surge Energy Rating: 1080 J
Cord Length: 10 ft
Mounting Style: Wall
Current Rating: 15 A
Cable Type: Cord Type US
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.74
  5: $12.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMV1236-079LF
Varactor Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.60
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
2891001
Ethernet Modules FL SWITCH SFNB 5TX 5 RJ45 10/100M ...
Phoenix Contact
1: $95.23
2866750
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 5A ...
Phoenix Contact
1: $253.40
DM240415
Development Boards & Kits - PIC / DSPIC PIC24F Acc ...
Microchip Technology
1: $79.99
2866747
DIN Rail Power Supplies QUINT SFB 1PHASE 24VOLT 3. ...
Phoenix Contact
1: $188.00
D1D40
Solid State Relays - Industrial Mount PM IP00 SSR ...
Crydom
1: $73.73
2-520103-2
Terminals TAB 22-18AWG .250 .250 x .032
TE Connectivity / AMP
1: $0.28
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
31-218-RFX
RF Adapters - In Series ADAPT STRT PLG/PLG
Amphenol RF
1: $3.32
50351-8100
Headers & Wire Housings CRIMP TERM
Molex
1: $0.40
14T26-SZLB-A00-0LC
Cable Assemblies 10 METER CABLE CAMERA LINK
3M Electronic Solutions Division
1: $151.11
HFA-HH-R
Fuse Holders 250VAC 20A 1/4" QC Waterproof Series
Cooper Bussmann
1: $29.61
88 SUPER (3/4" X 66')
Adhesive Tapes SCOTCH SUPER 88
3M Electronic Specialty
1: $6.12
14T26-SZLB-300-0LC
Cable Assemblies 3 METER CABLE CAMERA LINK
3M Electronic Solutions Division
1: $86.96
C2234SW
LCD Touch Panels 22" C2234SW 1680x1050 Cap Touch
3M Touch Systems
1: $799.00
2990-6002
RF Adapters - In Series SMA Plug Termination Strai ...
Amphenol / SV Microwave
1: $58.30
P62
Power Outlet Strips 6 OUTLET 2FT. CORD
APC
1: $7.98
6004202
Mounting Hardware Lock Nut M 20 x 1.5
Altech
1: $1.00


This product is also available in:
000000001