Product Detail   

This product is also available in:



Images are for reference only
See Product Specifications


Mouser Part #: 679-NBAC0109
Manufacturer Part #: NBAC0109
Manufacturer: APC
Description: Industrial Hall Effect / Magnetic Sensors NETBOTZ DOOR SWTCH FOR ROOMS 3RD PRTY
Lifecycle:
New At Mouser
PDF Data Sheet

Manufacturer: APC
Product Category: Industrial Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Operational Type: Double Secondary Winding
Current Rating: 1 A
Operating Supply Voltage: 500 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Screw



Availability 
Stock: 
1 Can Ship Immediately

On Order: 0

Factory Lead-Time: 1 Week
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $54.25
 
More: Get Quote

To add to a project, please Log In.