Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
679-LE1200
Manufacturer Part #:

LE1200

Manufacturer:

Description: Power Conditioning 1200VA Voltage Rgltr
Silverlight Page 2,267, Mouser Enhanced Catalog
PDF Page 2,267, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: APC
Product Category: Power Conditioning
RoHS: No
Output Power: 1200 VA
Voltage Regulation Accuracy: Automatic
Number of Outlets: 4
Features: Lightning and surge Protection
Mounting Type: Wall Mount
Input Voltage: 120 V
Factory Pack Quantity: 4
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.84
  5: $53.59

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ZCAT1730-0730A
EMI/RFI Suppressors & Ferrites Round 7mm USB Cable ...
TDK
1: $1.97
ZCAT1325-0530A-BK
EMI/RFI Suppressors & Ferrites Round 4mmUSB Black ...
TDK
1: $1.22
1931 BK003
Multi-Conductor Cables 18AWG 2C UNSHLD 250ft SPOOL ...
Alpha Wire
1: $368.07
FN2450G-20-61
Power Line Filters 20A 0.73mA 0.94mH EMC/EMI LOW L ...
Schaffner
1: $28.65
FN9222R-20-06
AC Power Entry Modules COMPACT RESISTOR 20A
Schaffner
1: $10.47
NET9RMBLK
Power Outlet Strips APC Black Rackmount 9 Outlet 1 ...
APC
1: $98.00

000000001