|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
679-J35B
Manufacturer Part #:

J35B

Manufacturer:

Description:
Power Conditioning 1500VA PWR CONDTIONR BATRY BACKUP/AVR120V
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Power Conditioning
RoHS: RoHS Compliant Details
Input Voltage: 120 V
Output Voltage: 103 V to 124 V, 115 V
Output Power: 865 W
Voltage Regulation Accuracy: Automatic
Number of Outlets: 8
Features: Surge protection and battery backup for audio-video systems
Mounting Type: Plug Mount
Brand: APC by Schneider Electric
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$592.39

To add to a project, please Log In.

106889023