Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
679-BR1500G
Manufacturer Part #:

BR1500G

Manufacturer:

Description:
UPS - Uninterruptible Power Supplies 1500VA/865W 10OUTLET POWER-SAVING
Mouser Online Catalog Page 2,385, Mouser Online Catalog
PDF Page 2,385, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: UPS - Uninterruptible Power Supplies
RoHS: RoHS Compliant Details
Brand: APC by Schneider Electric
Power Rating: 1500 VA
Output Voltage Rating: 120 V
Number of Outlets: 10
Runtime-Full Load: 3.8 min
Runtime-Half Load: 12.4 min
Cable Type: Cord Type US
Input Voltage: 120 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $252.58
  5: $235.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SURTA1500XL
UPS - Uninterruptible Power Supplies APC SMART-UPS ...
APC by Schneider Electric
1: $1,068.60
BR24BPG
Sealed Lead Acid Battery BACK-UPS PRO FOR 1500VA M ...
APC by Schneider Electric
1: $186.20

106734340 155628541 106889023 188492425 131461219