|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
679-BR1000G
Manufacturer Part #:

BR1000G

Manufacturer:

Description:
UPS - Uninterruptible Power Supplies 1000 VA 600 WATTS 120V in/out
Mouser Online Catalog Page 2,893, Mouser Online Catalog
PDF Page 2,893, PDF Catalog Page
BR1000G Datasheet BR1000G Datasheet
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: UPS - Uninterruptible Power Supplies
RoHS: RoHS Compliant Details
Brand: APC by Schneider Electric
Output Power: 600 W
Output Voltage-Channel 1: 120 V
Number of Outlets: 8 Outlet
Cable Type: Cord Type US
Packaging: Bulk
Unit Weight: 28.065 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
A000066 Development Boards & Kits - AVR 1,603
PS-1250F2 Sealed Lead Acid Battery 785
51864-2 Terminals 39,062
TSC-105L3H,000 General Purpose Relays 8,771
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 259,550
35111 Terminals 3,241
5555165-1 Modular Connectors / Ethernet Connectors 9,414
T491D476M010AT Tantalum Capacitors - Solid SMD 9,294
19070-0075 Terminals 1,341
1607356 Circular Metric Connectors 120
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$164.82
5:
$156.91

To add to a project, please Log In.

132471780 106889023 188492425 155628541