Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
679-BK350
Manufacturer Part #:

BK350

Manufacturer:

Description: UPS - Uninterruptible Power Supplies 350VA / 210W W/ USB
Silverlight Page 2,267, Mouser Enhanced Catalog
PDF Page 2,267, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: APC
Product Category: UPS - Uninterruptible Power Supplies
RoHS: No
Power Rating: 350 VA
Output Voltage Rating: 120 V
Number of Outlets: 6
Runtime (Full Load): 4.7 min
Runtime (Half Load): 18.1 min
Cable Type: Cord Type US
Input Voltage: 120 V
Interface Port: DB-9 RS-232, USB
Factory Pack Quantity: 2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $101.02
  5: $95.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LT1014CN
Operational Amplifiers - Op Amps Quad Precision
Texas Instruments
1: $4.75
M48T12-150PC1
Real Time Clock 16K (2Kx8) 150ns
STMicroelectronics
1: $15.24
2N5416
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $2.23
PS-1270F1
Sealed Lead Acid Battery 12V 7.0AH 350mA FASTON 0. ...
Power-Sonic
1: $23.11
KBU8A
Bridge Rectifiers 50V 8A Bridge Rectifier
GeneSiC Semiconductor
1: $0.88
TRG1505-A-12E03-Level-V
Plug-In AC Adapters 15W 90-264VAC 5V US 2.0A 2.5mm ...
Cincon
1: $15.87
EKMH101VSN332MR50T
Aluminum Electrolytic Capacitors - Snap In 3300UF ...
United Chemi-Con
1: $4.82
2350-100
Chemicals GENERAL PURPOSE 100 PACK WIPES
Techspray
1: $24.26
3833
Mounting Hardware KOS-LT 1/2
Heyco
1: $0.83
173-0603-E
AC Power Cords 3'3'3WIRE 18AWGBLACK
Kobiconn
1: $5.22
LM339N
Comparator ICs Quad Differential
Texas Instruments
1: $0.20
3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.50
3296W-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Seale ...
Bourns
1: $2.50
TCRT1000
Optical Switches, Reflective, Phototransistor Outp ...
Vishay Semiconductors
1: $1.05
AOM-5244L-R
Microphones 1.0kOhm x 9.7mm
PUI Audio
1: $0.84
708
Mounting Hardware MNT BRKT STL N PL
Keystone Electronics
1: $0.98
3296W-1-104LF
Trimmer Resistors - Through Hole 3/8" 100Kohms Sea ...
Bourns
1: $2.50
RS-0615-F
Power Outlet Strips 6 OUT FRONT RACK
Tripp Lite
1: $68.23
TIP48
Transistors Bipolar - BJT NPN Power Transistor 300 ...
Fairchild Semiconductor
1: $0.40
2N2907A
Transistors Bipolar - BJT PNP General Purpose
STMicroelectronics
1: $1.10

196694025