Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
679-BE550G
Manufacturer Part #:

BE550G

Manufacturer:

Description: UPS - Uninterruptible Power Supplies APC BACK-UPS ES 8 OUTLET 550VA 120V
Silverlight Page 2,267, Mouser Enhanced Catalog
PDF Page 2,267, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: APC
Product Category: UPS - Uninterruptible Power Supplies
RoHS: RoHS Compliant By Exemption Details
Power Rating: 550 VA
Output Voltage Rating: 120 V
Number of Outlets: 8
Runtime (Full Load): 3.2 min
Runtime (Half Load): 11.7 min
Cable Type: Cord Type US
Input Voltage: 120 V
Factory Pack Quantity: 2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $71.82
  5: $69.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GP1272F2
Sealed Lead Acid Battery 12V 7.2Ah .250" Faston ta ...
CSB
1: $22.69
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
TRG1512-A-11E03-Level-V
Plug-In AC Adapters 15W 90-264VAC 12V US 1.0A 2.1m ...
Cincon
1: $15.87
70543-0036
Headers & Wire Housings VERTICAL HDR 2 PIN SINGLE ...
Molex
1: $0.80
PS-612
Sealed Lead Acid Battery 6V 1.4AH 70mA FASTON 0.18 ...
Power-Sonic
1: $9.63
CK2376
Rotary Switches ROT 1POL 2-12POS PCB 6.35X17.5MM D ...
Lorlin
1: $4.90
173-1218-E
AC Power Cords SJT 14/3C-ST 6.5' BK
Kobiconn
1: $17.31
108-1MS1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
31-6
RF Connectors BNC CAP W/ CHAIN CW-123/U
Amphenol RF
1: $4.55
RK09L1140A66
Potentiometers 10 KOhms 20%
ALPS
1: $1.20
BE750G
UPS - Uninterruptible Power Supplies ES SERIES 750 ...
APC
1: $108.31
2262-2
Standoffs & Spacers 4-40 .250L STANDOFF
Keystone Electronics
1: $0.62
46-400
Test Accessories - Other ALLIGATOR TEST CLIP
AIM-Cambridge / Emerson Connectivity Solutions
1: $8.87
PB-1553-BF
Enclosures, Boxes, & Cases 3" x 2" x .5" 1 PC = 1 ...
Bud Industries
1: $2.12
ASMT-TGBM-NT502
Standard LEDs - SMD GRGEEN 522nm 480MCD 20mA
Avago Technologies
1: $0.71
2503-DP
Chemicals TECH HOLD ADHESIVE 3 GRAM LIQUID
Techspray
1: $2.95
260-20-RC
Thick Film Resistors - SMD 1/10WATT 20OHMS 5%
Xicon
5000: $0.00
28-84707
RF Adapters - In Series BNC FLANGE MOUNT 75 OHM
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.80
293-1.2-RC
Carbon Film Resistors - Through Hole 1.2ohms 5%
Xicon
1: $0.15
APCRBC110
Sealed Lead Acid Battery Replacement Battery Cartr ...
APC
1: $51.20

196694025