|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
679-AP9871
Manufacturer Part #:

AP9871

Manufacturer:

Description:
Test Equipment Power Cords Power Cord C19 to L6-20P 3.7m
Images are for reference only
See Product Specifications
Share |
Manufacturer: Schneider Electric
Product Category: Test Equipment Power Cords
RoHS: No
Brand: APC by Schneider Electric
Type: International Power Supply Cords
Plug: L6-20P
Receptacle: C19
Length: 12 ft
Power Rating: 4000 W
Voltage Rating: 250 V
Current Rating: 16 A
Jacket Color: Black
Packaging: Bulk
Region: Universal
Unit Weight: 2.425 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T 3400 001 Circular DIN Connectors 983
534B1102JC Precision Potentiometers 266
903X Pushbutton Switches 1,035
4798.9000 AC Power Entry Modules 883
4430.1089 Circuit Breakers 123
MAX6250AEPA+ Voltage References 446
WD1003 Soldering Irons 18
NBC-20-472 Power Line Filters 180
SB300 PCBs & Breadboards 246
PSP-600-48 Switching Power Supplies 25
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$43.50

To add to a project, please Log In.

106889023 157845746 179804822 114179602 188492425 190230012 195611129