|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
507-FSS-26T
Manufacturer Part #:

FSS-26T

Manufacturer:

Description:
Audio Indicators & Alerts MINI TRUMPET
Share |
Manufacturer: AMSECO
Product Category: Audio Indicators & Alerts
RoHS: In Transition
Brand: AMSECO
Product: Indoor/Outdoor
Sound Pressure Level: 125 dBA
Tone: Warble
Current Rating: 1.2 A
Mounting: Base Mount
Part # Aliases: 4150002
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TTL-232RG-VREG3V3-WE USB Cables / IEEE 1394 Cables 760
01500274Z Fuse Holder 819
LS100-12 Switching Power Supplies 204
LM340T-12/NOPB Linear Voltage Regulators 3,719
AP.25E.07.0054A Antennas 768
300568EZ Modular Connectors / Ethernet Connectors 1,160
MIKROE-512 Jumper Wires 537
MC7812CTG Linear Voltage Regulators 9,585
0218005.MXP Cartridge Fuses 1,839
Real Time Availability
Stock:
226 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$28.12
5:
$24.99

To add to a project, please Log In.

165583196 160752900 189371948