|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
569-TL36A
Manufacturer Part #:

TL36A

Manufacturer:

Description:
Test Leads TEST LD SET W/ GATOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: AMPROBE
Product Category: Test Leads
RoHS: RoHS Compliant By Exemption Details
Brand: AMPROBE
Equipment Type: Test Leads
Connector Type: Banana plug (right angle) to test prod
Color: Black, Red
Current Rating: 10 A
Description/Function: Test leads with threaded alligator clips
Packaging: Bulk
Voltage Rating: 600 V
Part # Aliases: 3034444
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR123A Consumer Battery & Photo Battery 27,990
211398-1 Standard Circular Connector 3,827
PG164130 In-Circuit Debuggers 653
211400-1 Standard Circular Connector 1,291
1N4148 Diodes - General Purpose, Power, Switching 140,060
31-208-RFX RF Adapters - Tee 665
640456-2 Headers & Wire Housings 67,451
EEU-EB2W100 Aluminum Electrolytic Capacitors - Leaded 3,717
DF11-2428SCA Headers & Wire Housings 2,017
501789 Test Clips 30
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.95

To add to a project, please Log In.

108623895 111427401 141099995 114179602 150670586 195611129 190230012