Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
569-ST102A
Manufacturer Part #:

ST102A

Manufacturer:

Description:
Component Testers GFCI SOCKET TESTER
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AMPROBE
Product Category: Component Testers
RoHS: RoHS Compliant By Exemption Details
Brand: AMPROBE
Type: GFCI
Display Type: Indicator Lamps
Measured Components: Current
Product: Socket Tester
Voltage: 110 VAC to 125 VAC
Part # Aliases: 3016975
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

AMPROBE

Manufacturer Part #:
Description:
Environmental Test Equipment GFCI SOCKET TESTER

Compare With Current Part

0000000015-0107-8false