Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
569-LCR55A
Manufacturer Part #:

LCR55A

Manufacturer:

Description: Component Testers LCR METER WITH TRANSISTER TEST
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: AMPROBE
Product Category: Component Testers
RoHS: RoHS Compliant By Exemption Details
Type: Handheld
Capacitance Range: 200 pF to 200 nF
Display Type: LDC, 3.5 Digit
Inductance Range: 200 uH to 200 H
Measured Components: Capacitance, Diodes, Inductance, Resistance, Transistors
Operating Temperature Range: 0 C to 50 C
Resistance Range: 20 Ohms to 20 mOhms
Voltage: 9 V
Part # Aliases: 3026976
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $224.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-62MAX
Environmental Test Equipment INFRARED THERMOMETER ...
Fluke
1: $99.95
UBBP01
Battery Packs 3.7V 1.8 AH Li-ION
Ultralife
1: $14.45
L712AS
DC Power Connectors Pwr Jack Sealed IP68 2.5mm lck ...
Switchcraft
1: $4.27
L7805CV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
ATTINY85V-10PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $2.26
2SA1943OTU
Transistors Bipolar - BJT PNP 230V 15A 150W
Fairchild Semiconductor
1: $2.60
3BC-3-CA-F
Standard LEDs - Through Hole LED Thru-Hole 3mm Bi- ...
Bivar
1: $0.32
L7815CV-DG
Linear Regulators - Standard POS Voltage Reg IC 3- ...
STMicroelectronics
1: $0.59
67643-3911
USB Connectors USB REC 4P RA SHLD TYPE A 30AU
Molex
1: $1.61
63817-0000
Wire Stripping & Cutting Tools WIRE STRIPPER/STRAI ...
Molex
1: $75.60
SN74LS00N
Logic Gates Quad 2-In Pos NAND
Texas Instruments
1: $0.42
MDP-0
Test Plugs & Test Jacks BANANA PLUG - BLACK BU-002 ...
Pomona Electronics
1: $2.99
011-1-11
Knobs & Dials 25.4mm 11turns dial 1/4" Chrome Shaf ...
Vishay/Spectrol
1: $20.06
ECW-F2W225JA
Film Capacitors 2.2UF 450VDC 5%
Panasonic Electronic Components
1: $1.62
018-1-11
Knobs & Dials 22mm 15turns Dial 1/4" Shaft Chrome
Vishay/Spectrol
1: $11.56
G2R-24-DC5
General Purpose Relays Power PCB Relay DPDT Sealed ...
Omron Electronics
1: $4.83
7803SR-C
DC/DC Converters SW0.5A 7.5-36V 3.3Vout .5A
Murata Power Solutions
1: $9.90
7812SR-C
DC/DC Converters 15-36Vin 12Vout 0.4A Switching Re ...
Murata Power Solutions
1: $9.90
PB5006-E3/45
Bridge Rectifiers 50 Amp 600 Volt Enhanced Power
Vishay Semiconductors
1: $3.21
7805SR-C
DC/DC Converters 0.5A Switching Reg. +7.5-36Vdc / ...
Murata Power Solutions
1: $9.90

000000001