Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
569-IR-730
Manufacturer Part #:

IR-730

Manufacturer:

Description: Thermal Imagers 30:1 IR Thermometer
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,860, Mouser Enhanced Catalog
PDF Page 2,860, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AMPROBE
RoHS: RoHS Compliant Details
Temperature Range: - 32 C to + 1250 C
Accuracy: 1.8 %
Display Type: LCD
Equipment Type: Thermal Imager
Part # Aliases: 4109582
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $169.95

To add to a project, please Log In.

000000001