Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
569-IR-720
Manufacturer Part #:

IR-720

Manufacturer:

Description: Thermal Imagers 20:1 IR Thermometer
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,860, Mouser Enhanced Catalog
PDF Page 2,860, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AMPROBE
RoHS: RoHS Compliant Details
Temperature Range: - 32 C to + 1050 C
Accuracy: 1.8 %
Display Type: LCD
Equipment Type: Thermal Imager
Part # Aliases: 4109575
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $119.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-414D
Environmental Test Equipment Laser Distance Meter ...
Fluke
1: $129.95
FDC6420C
MOSFET 20V/-20V N/P
Fairchild Semiconductor
1: $0.54
SI3460DDV-T1-GE3
MOSFET 20V 7.9A N-CH MOSFET
Vishay/Siliconix
1: $0.49
0251005.MXL
Fuses 125V 5A
Littelfuse
1: $0.50
PIC12F752-I/SN
8-bit Microcontrollers - MCU 1.75KB 64BRAM 6 I/O 8 ...
Microchip Technology
1: $1.01
BK/GDB-5A
Fuses 250V 5A Fast Acting
Cooper Bussmann
1: $0.22
PIC12F752-I/P
8-bit Microcontrollers - MCU 1.75KB 64BRAM 6 I/O 8 ...
Microchip Technology
1: $1.14
DV25
Digital Multimeters CAT IV AC VOLTAGE DETECTOR/FLA ...
Extech
1: $15.99

000000001