|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
569-IR-712
Manufacturer Part #:

IR-712

Manufacturer:

Description:
Thermal Imagers 12:1 IR Thermometer
Images are for reference only
See Product Specifications
Share |
Manufacturer: AMPROBE
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 18 C to + 550 C
Accuracy: 1.8 %
Display Type: LCD
Brand: AMPROBE
Equipment Type: Thermal Imager
Part # Aliases: 4109566
Unit Weight: 2 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.95

To add to a project, please Log In.

190230012 114179602