Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
569-DM78C
Manufacturer Part #:

DM78C

Manufacturer:

Description: Digital Multimeters DIGITAL MULTI-TESTER
Silverlight Page 2,859, Mouser Enhanced Catalog
PDF Page 2,859, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: AMPROBE
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Pocket
Accuracy: 1 %
Voltage Range: 340 mV to 600 V
Resistance Range: 340 Ohms to 34 MOhms
Display Count: 3200
Ranging: Auto, Manual
True RMS: No
Data Hold: Yes
Number of Digits: 3 3/4 Digit LCD
Part # Aliases: 3156830
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 4 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $44.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
0251.500NAT1L
Fuses 125V .500A PICO II FA
Littelfuse
1: $0.57
0251001.NRT1L
Fuses 125V 1A
Littelfuse
1: $0.57
0251002.MAT1L
Fuses 125V 2A
Littelfuse
1: $0.59
R10-E1X2-V185
General Purpose Relays DPDT PLG-N 185 OHMS
TE Connectivity / P&B
1: $19.99
025102.5MAT1L
Fuses 125V 2.5A
Littelfuse
1: $0.57
0251005.MAT1L
Fuses 125V 5A
Littelfuse
1: $0.57
LM-100
Environmental Test Equipment LIGHT METER MANUAL RA ...
AMPROBE
1: $139.95
AA-1600NMFT
NiMH - Nickel Metal Hydride Battery 1.2V 1600mAh A ...
Unspecified
1: $2.50

146665156 110273895 1303751445-0107-8false