|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
569-AMB-25
Manufacturer Part #:

AMB-25

Manufacturer:

Description:
Insulation Testers / Megohmmeters DIG MEGOHMMETER INSULATION RESIS TST
Images are for reference only
See Product Specifications
Share |
Manufacturer: AMPROBE
Product Category: Insulation Testers / Megohmmeters
RoHS: RoHS Compliant By Exemption Details
Brand: AMPROBE
Display Type: Digital
Measured Components: Insulation of Wires, Cables, Transformers, Motors
Resistance Range: 0 Ohms
Safety Rating: CAT III 1000V
Voltage: -
Part # Aliases: 2730991
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$324.95

To add to a project, please Log In.

159192184 114179602 1902300125-0107-8false