Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
569-LT-10
Manufacturer Part #:

4222120

Manufacturer:

Description:
Environmental Test Equipment Lamp Tester
Lifecycle: New At Mouser
Mouser Online Catalog Page 3,061, Mouser Online Catalog
PDF Page 3,061, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AMPROBE
Product Category: Environmental Test Equipment
RoHS: RoHS Compliant Details
Equipment Type: Lamp Tester
Brand: AMPROBE
Description/Function: Diagnostic tool for fluorescent lighting, with 4 ft removable, retractable antenna
Features: Pocket sized lamp tester, with extendable 4 ft antenna
Safety Rating: CAT II, 300 V
Voltage: 9 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $99.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CR123A
Electronic Battery CR123A 3V 1400mAh
Panasonic Battery
1: $2.35

145479037 114179602 195611129 190230012