|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
569-AM-570
Manufacturer Part #:

4210340

Manufacturer:

Description:
Digital Multimeters Industrial DMM with True-rms
Mouser Online Catalog Page 2,905, Mouser Online Catalog
PDF Page 2,905, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AMPROBE
Product Category: Digital Multimeters
RoHS: RoHS Compliant Details
Product: Multimeters
Type: Multimeter, Non-contact Voltage Meter
Accuracy: 1 %
Voltage Range: 600 mV to 1000 V
Resistance Range: 600 Ohms to 60 MOhms
Capacitance Range: 60 nF to 60 mF
Display Count: 6000
Frequency: 60 Hz to 60 MHz
Ranging: Auto, Manual
True RMS: True RMS
Data Hold: Data Hold
Brand: AMPROBE
Current Rating: 600 uA to 10 A
Min / Max Hold: Min / Max Hold
Number of Digits: 4
Peak Hold: Peak Hold
Resistance: 60 mOhms
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP32156 Infrared Receivers 1,987
413B-425G Chemicals 70
404B-340G Chemicals 36
17-M100B-M Cable Ties 3
17-M130B-C Cable Ties 86
17-M80B-C Cable Ties 78
17-S190B-C Cable Ties 3
17-S200B-C Cable Ties 17
17-S400B-C Cable Ties 2
UPZ2D391MHD6 Aluminum Electrolytic Capacitors - Leaded 71
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.95

To add to a project, please Log In.

147958410 114179602 195611129 110273895 130375144 180786217 121264305 131435395 146665156 167472281 190230012