Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
569-AM-560
Manufacturer Part #:

4210333

Manufacturer:

Description:
Digital Multimeters Commercial HVAC Digital Multimeter
Mouser Online Catalog Page 3,060, Mouser Online Catalog
PDF Page 3,060, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: AMPROBE
Product Category: Digital Multimeters
RoHS: RoHS Compliant Details
Product: Multimeters
Type: Multimeter, Non-contact Voltage Meter
Accuracy: 1 %
Voltage Range: 600 mV to 1000 V
Resistance Range: 600 Ohms to 60 MOhms
Capacitance Range: 60 nF to 60 mF
Display Count: 6000
Frequency: 60 Hz to 60 MHz
Ranging: Auto, Manual
True RMS: RMS
Data Hold: Data Hold
Brand: AMPROBE
Current Rating: 600 uA to 10 A
Min / Max Hold: Min / Max Hold
Number of Digits: 4
Peak Hold: Peak Hold
Resistance: 60 MOhms
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-511 Jumper Wires 545
MIKROE-513 Jumper Wires 1,344
EEU-FR0J332L Aluminum Electrolytic Capacitors - Leaded 2,230
27920 Board Mount Humidity Sensors 7
1593HAMUNOTBU Enclosures, Boxes, & Cases 76
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $109.64

To add to a project, please Log In.

141897268 114179602 130375144 180786217 121264305 167472281 190230012 110273895 146665156 195611129 131435395