Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
569-37XR-A
Manufacturer Part #:

37XR-A

Manufacturer:

Description: Digital Multimeters PROF DMM TRUE RMS W/COMP LOGIC TEST
Silverlight Page 2,859, Mouser Enhanced Catalog
PDF Page 2,859, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: AMPROBE
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held
Accuracy: +/- 0.1 %
Resistance Range: 1 kOhms to 40 MOhms
Capacitance Range: 40 nF to 400 uF
Display Count: 10000
Frequency: 10 Hz to 40 MHz
Ranging: Auto
True RMS: Yes
Data Hold: Yes
Min / Max Hold: No
Peak Hold: Yes
Part # Aliases: 2727808
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $169.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TDS2002C
Benchtop Oscilloscopes DIGITAL STORAGE 70 MHz 1 GS ...
Tektronix
1: $1,080.00
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
GRM31C5C1E104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.74
0805L010YR
Resettable Fuses 0.10A 15V 0805
Littelfuse
1: $2.16
AC164136-4
RF Development Tools MRF24WB0MA Wi-Fi PICtail+ Dau ...
Microchip Technology
1: $35.00
DM240001
Development Boards & Kits - PIC / DSPIC PICDEM PIC ...
Microchip Technology
1: $129.99
31-320-RFX
RF Connectors SRT CRMP PLG 58 141 LMR195 BELDEN 78 ...
Amphenol RF
1: $1.63
CONSMA002
RF Connectors SMA Female Right Angle PCB Mount
Linx Technologies
1: $3.31
31-218-RFX
RF Adapters - In Series ADAPT STRT PLG/PLG
Amphenol RF
1: $3.32
CONSMA002-L
RF Connectors SMA Fml Right Angle PCB Mount - Exte ...
Linx Technologies
1: $4.41
MMA7660FCR1
Accelerometers - Board Mount 3-Axis Digital Out Ac ...
Freescale Semiconductor
1: $1.32
83318E 009100
Multi-Conductor Cables 24AWG 2C SHIELD 100ft SPOOL ...
Belden Wire & Cable
1: $450.03
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
6231
Test Leads MINIGRABBER TEST L
Pomona Electronics
1: $14.19
TPS60402DBVTG4
Charge Pumps 60mA Charge Pump Voltage Inverter
Texas Instruments
1: $1.29
6365
Test Probes TEST PROBE TO STRA
Pomona Electronics
1: $13.90
SN54
Pliers & Tweezers Xcelite 5" Cutter Side Cut Long ...
Apex Tool Group (Formerly Cooper Tools)
1: $21.40
26190
Screwdrivers, Nut Drivers & Socket Drivers 7PC. SC ...
Wiha
1: $28.98
66990
Screwdrivers, Nut Drivers & Socket Drivers 9PC. HE ...
Wiha
1: $35.72

146665156 102120767 110273895 1303751445-0107-8false