|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
569-AMB-50
Manufacturer Part #:

3730288

Manufacturer:

Description:
Insulation Testers / Megohmmeters 5000V INSULATION RESISTANCE TESTER
Images are for reference only
See Product Specifications
Share |
Manufacturer: AMPROBE
Product Category: Insulation Testers / Megohmmeters
RoHS: RoHS Compliant Details
Display Type: LCD
Accuracy: 2 %
Brand: AMPROBE
Current Rating: 1.2 mA
Features: Dual power source, internal memory, USB interface to PC software
Operating Temperature Range: - 10 C to + 40 C
Resistance Range: 1 TOhms
Type: Basic Insulation Resistance Tester
Voltage: 5000 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$849.95

To add to a project, please Log In.

114179602 195611129 190230012