|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
569-TMA-21HW
Manufacturer Part #:

3730239

Manufacturer:

Description:
Environmental Test Equipment HOT WIRE ANEMOMETER
Mouser Online Catalog Page 2,906, Mouser Online Catalog
PDF Page 2,906, PDF Catalog Page
3730239 Datasheet 3730239 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: AMPROBE
Product Category: Environmental Test Equipment
RoHS: RoHS Compliant Details
Equipment Type: Hot Wire Anemometer
Measures: Airflow
Accuracy: 0.1 %
Brand: AMPROBE
Description/Function: Hot wire aemometer for heating, ventilation and air conditioning systems
Display Count: 4 digits
Features: Data hold, min/max with timestamp, 512 KB auto data logging, USB interface
Voltage: 9 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$399.95

To add to a project, please Log In.

195611129 114179602 190230012