Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
688-SSSS91B600
Manufacturer Part #:

SSSS91B600

Manufacturer:

Description: Slide Switches 5mm Std SP3T Horiz 4mm op sec not spec
Silverlight Page 1,898, Mouser Enhanced Catalog
PDF Page 1,898, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: SP3T
Contact Rating: 0.1 A at 12 V
Termination Style: Solder Pin
Actuator: Extended, Side
Mounting Style: Through Hole
Packaging: Bulk
Mounting Angle: Right
Operating Temperature Range: - 10 C to + 60 C
Factory Pack Quantity: 2500
Travel: 2 mm
Type: Slide Switch
Voltage Rating AC: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
96 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.99
  50: $0.70
  100: $0.43
  500: $0.38
  1,000: $0.37
  2,500: $0.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.18
NMH0512SC
DC/DC Converters 2W DUAL OUT 5-12V Dual Output
Murata Power Solutions
1: $13.20
02-09-2118
Pin & Socket Connectors CRIMP PIN BULK 18-22
Molex
1: $0.17
ATMEGA88PA-AU
8-bit Microcontrollers - MCU 1.8V - 5.5V 20MHz 8KB ...
Atmel
1: $2.34
PNM0603E5001BST5
Thin Film Resistors - SMD 150mW 5Kohm 0.1% 25ppm
Vishay
1: $2.52
VO4158D
Triac & SCR Output Optocouplers Zero Crossing Phot ...
Vishay Semiconductors
1: $2.40
2920L200DR
Resettable Fuses 2.0A 15V 2920
Littelfuse
1: $0.68
LE33CZ-TR
Low Dropout Regulators - LDO 3.3V 100mA Positive
STMicroelectronics
1: $0.42
V5.5MLA0603H
Varistors 5.5V 30A 760pF
Littelfuse
1: $0.33
MAX3243EIDWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.03
BLM18HE102SN1D
EMI Filter Beads, Chokes & Arrays 0603 1000ohms
Murata Electronics
1: $0.40
0S103011MA7QP1
Slide Switches SP3T On-On-On
C&K Components
1: $0.58
UHE1E472MHD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $1.89
SSSS212200
Slide Switches 3.5mm SP3T Horizontl 2mm travel
ALPS
1: $1.06
0S103011MS8QP1
Slide Switches SP3T On-On-On
C&K Components
1: $0.57
SSAC120200
Slide Switches DP3T SHORTING HORIZ
ALPS
1: $0.57
OS203013MT7QN1
Slide Switches DP3T On-Off-On
C&K Components
1: $0.56
NJM4580DD
Operational Amplifiers - Op Amps Dual
NJR
1: $0.49
SSSS91B900
Slide Switches 5mm Std SP3T Horiz 2mm op sec not s ...
ALPS
1: $0.99
SSSS925800
Slide Switches 5mm Std DPDT Horiz 4mm op sec non-s ...
ALPS
1: $1.13

171030384