|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
688-SSSF111800
Manufacturer Part #:

SSSF111800

Manufacturer:

Description:
Slide Switches SPDT HORIZONTAL 2mm
Mouser Online Catalog Page 1,919, Mouser Online Catalog
PDF Page 1,919, PDF Catalog Page
SSSF111800 Datasheet SSSF111800 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ALPS
Product Category: Slide Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Contact Current Rating: 0.1 A at 30 V
Voltage Rating AC: 30 V
Termination Style: Solder Pin
Brand: ALPS
Actuator: Extended, Side
Mounting Style: Through Hole
Packaging: Bulk
Mounting Angle: Right
Operating Temperature Range: - 10 C to + 60 C
Factory Pack Quantity: 3000
Travel: 2 mm
Type: Slide Switch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B3W-4050 Tactile Switches 14,581
S25FL256SAGMFI001 Flash Memory 1,449
39-30-0120 Headers & Wire Housings 1,496
RXEF040 Resettable Fuses - PPTC 6,810
924 USB Connectors 217
640453-5 Headers & Wire Housings 924
STX-3100-3N Phone Connectors 332
2BL63-63 Toggle Switches 91
AB2720B-LW100-R Speakers & Transducers 299
Real Time Availability
Stock:
2,732 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.06
50:
$0.75
100:
$0.40
500:
$0.39
800:
$0.38
$0.37
$0.36
$0.35
$0.34

To add to a project, please Log In.

171030384 189371948 133639882 165583196 167387259